Analog Devices Mini Kit MCU Development Kit EVAL-ADUC7061MKZ

  • RS Stock No. 881-3135
  • Mfr. Part No. EVAL-ADUC7061MKZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuC7060/ADuC7061 Quickstart Plus Development System

Development system for the evaluation of the ADuC7060 and ADuC7061 Precision Analogue Microcontrollers incorporating high performance Dual 24-Bit Sigma-Delta (Σ-Δ) Analogue-to-Digital Converters (ADC), 16-bit/32-bit ARM7TDMI® Microcontroller, and Flash/EE memory.
The QuickStart Plus Kit features a true non-intrusive JTAG emulation and an assembly & C-source debugging environment for a comprehensive hardware development environment.
The Minikit development system for the ADuC7061 is ideal for system prototyping, or new application projects.

Specifications
Attribute Value
Classification Development Kit
Kit Name Mini Kit
Technology MCU
Device Core ARM7TDMI
Processor Part Number ADuC7061
Processor Type MCU
Temporarily out of stock - back order for despatch 16/09/2020, delivery within 4 working days from despatch date
Price Each
SGD 41.11
(exc. GST)
SGD 43.99
(inc. GST)
units
Per unit
1 +
SGD41.11
Related Products
The RX71M Microcontroller Starter Kit is available in ...
Description:
The RX71M Microcontroller Starter Kit is available in two versions differing only in the IDE tool supported: CS+ or Eclipse Embedded (e²studio). The kit contains a Pmod™ compatible LCD module and an E1 Emulator pod for debugging purposes. 240MHz R5F571MLCDFC ...
The RX71M Revelation Kit for the RX71M series ...
Description:
The RX71M Revelation Kit for the RX71M series of 32-bit microcontrollers is pre-programmed with a number of GAPI graphical user interface demonstration programs. The Revelation board is recognised as a USB mass storage device when connected to PC USB port. ...
The AVR Butterfly Evaluation Kit is an evaluation ...
Description:
The AVR Butterfly Evaluation Kit is an evaluation tool demonstrating the capabilities of the ATmega169. The tool is shipped with preloaded firmware supporting temperature sensing, light measurement, voltage readings, music playback and nametag display. Applications include building automation (comfort and ...
XinaBox produces a range of 80+ modular “xChips”, ...
Description:
XinaBox produces a range of 80+ modular “xChips”, which includes cores/CPUs, sensors, power, communication, output, and storage. xChips can be clipped together in seconds using a connectivity standard without wires, soldering, breadboards or any consumables: no hardware knowledge is required ...