- RS Stock No.:
- 137-0730
- Mfr. Part No.:
- WDLB004RNN
- Manufacturer:
- WD Labs
Discontinued product
- RS Stock No.:
- 137-0730
- Mfr. Part No.:
- WDLB004RNN
- Manufacturer:
- WD Labs
Technical data sheets
Legislation and Compliance
Product Details
WD Media Stick & Cable
The WD Media Stick (137-0730) and WD Media Stick Cable (137-0731) are designed for use together with Raspberry Pi Compute Module.
WD Media Stick (137-0730)
Turn your TV into a media hub or create a digital display using the WD Media Stick. It features a built-in compute module programming mode.
It features a HDMI port, 2 USB 2.0 ports and a Micro B port (5 V input and programming).
WD Media Stick Cable (137-0731)
A 1.5m cable featuring all the connections you need to your Media Stick and Raspberry Pi.
There is a USB Micro B male for a hard drive and a USB Type A male connector for the WD Media Stick. A USB Micro B male connects to the power source for the WD media stick, while a USB Micro B female connects to the power adapter.
WD Media Stick (137-0730)
Turn your TV into a media hub or create a digital display using the WD Media Stick. It features a built-in compute module programming mode.
It features a HDMI port, 2 USB 2.0 ports and a Micro B port (5 V input and programming).
WD Media Stick Cable (137-0731)
A 1.5m cable featuring all the connections you need to your Media Stick and Raspberry Pi.
There is a USB Micro B male for a hard drive and a USB Type A male connector for the WD Media Stick. A USB Micro B male connects to the power source for the WD media stick, while a USB Micro B female connects to the power adapter.
Specifications
Attribute | Value |
---|---|
Classification | Media Stick Module |
Technology | Module |
Processor Family Name | Raspberry Pi |