Microchip Technology Xplained MCU Evaluation Board ATXMEGAB1-XPLD

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ATXMEGAB1-XPLD XPlained Pro Evaluation Kit

The ATXMEGAB1-XPLD XPlained Evaluation Kit has been designed to evaluate the ATxmega128B1 microcontroller alongside on-board features such as a QTouch® button, LCD module and LEDs.

Beneficial characteristics of the XPlained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.

Applications include smart meters, mobile devices, white goods, automotive (such as car radios and car access), building automation, remote controls,industrial autiomations, ballasts within lighting and PC peripherals.

Features & Benefits of the ATXMEGAB1-XPLD
•ATxmega128B1 microcontroller
•LCD module
•QTouch® button
•4 LEDs

Specifications
Attribute Value
Classification Evaluation Board
Kit Name Xplained
Technology MCU
Device Core AVR
Processor Family Name AVR XMEGA
Processor Part Number XMEGA-B1
Processor Type MCU
Discontinued product
Related Products
The Atmel UC3-L0 Xplained evaluation kit is a ...
Description:
The Atmel UC3-L0 Xplained evaluation kit is a hardware platform to evaluate the Atmel AT32UC3L064 microcontroller. Atmel® AT32UC3L064 microcontrollerAtmel AT32UC3B1256 - Board controller - Communication gatewayAnalogue input (to ADC) - Temperature sensor - RC filterDigital I/O - One mechanical button ...
The maXTouch XPlained Pro Extension Board is designed ...
Description:
The maXTouch XPlained Pro Extension Board is designed to work in parallel with any XPlained boards within the evaluation framework to develop user interface applications with MaXTouch and LCD.maXTouch capacitive touch technology focuses on optimum user experience with key features ...
The Atmel ZigBit™ extension board ATREB233-XPRO supports the ...
Description:
The Atmel ZigBit™ extension board ATREB233-XPRO supports the AT86RF233 wireless transceiver chip. It is used to evaluate the chip and can operate plugged into an Xplained Pro board or wired into a developer's prototype system. The ZigBit module is compatible ...
The ATSAMG55-XPRO XPlained Pro Development Kit has been ...
Description:
The ATSAMG55-XPRO XPlained Pro Development Kit has been designed for the evaluation and development of the ATSAMG55J19 Cortex™-M4 processor based microcontroller with key on-board features such as a ATSAMG55J19A microcontroller, embedded debugger, extension headers and an I²C interface.Beneficial characteristics ...