Renesas Electronics Development Kit YDISPLAY-IT-RX71M

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

HMI Solution Kit for RX71M Microcontrollers

The YDISPLAY-IT-RX71M Human Interface (HMI) kit has the same contents as the RX71M Starter Kit apart from the small Pmod debug LCD which is replaced by a large touchscreen LCD on the Direct-Drive header. Supplied with e²studio IDE on DVD ROM.

RX71M RSK+ Starter Kit Main Board
240MHz R5F571MLCDFC (RX71M) MCU with 4MB Flash memory, 64KB Data Flash, 512KB RAM
12MHz R5F10JBCANA (RL78/G1C) MCU for USB-UART bridge
128Mbit SDRAM
16Kbit EEPROM, serial I²C
32Mbit Flash, serial SPI
32Mbit Flash, serial QSPI
2 x RJ45 10/100 Ethernet connectors
1Mbps CAN bus header
miniUSB connector for USB-UART bridge
USB0 Type A FS Host connector
USB0 mini-B FS Function connector
USBA Type A HS Host connector
USBA mini-B HS Function connector
2 x 12-pin Pmod expansion connectors
E1 debug header
SD Flash card slot
CR2032 coin-cell holder for battery backup
4 x User LEDs
Reset pushbutton
User pushbutton
Potentiometer for user analogue input
2.1mm pin-positive barrel jack socket for +5Vdc power supply
Dimensions: 180 x 150mm

YGUI-ADDON-RX LCD Touchscreen Panel
4.3in colour TFT LCD with capacitive touch
Resolution: WQVGA (400 x 240pixel)

Supplied with

Software DVD ROM, E1 Emulator/Debugger pod, YGUI-ADDON-RX LCD Display Panel

Specifications
Attribute Value
Technology Development Kit
Processor Family Name RX71M
Processor Type MCU
Discontinued product
Related Products
The USB to Serial Bridge Controller provides a ...
Description:
The USB to Serial Bridge Controller provides a single configurable serial channel for UART/I²C/SPI interfaces, with low power consumption in stand-by mode.The CY7C65211 controller integrates CapSense capacitive-touch sensing technology (for touch sensitive key switches), and Battery Charging Detection logic. The ...
This platform drives a 3-phase Permanent Magnet Synchronous ...
Description:
This platform drives a 3-phase Permanent Magnet Synchronous Motor (BLDC motor) by using an advanced sensor-less Field Oriented Control algorithm. The phase current measurement is done via three shunts which offer a very low-cost solution avoiding expensive current sensors. The ...
The GB60 demonstration kit contains everything a designer ...
Description:
The GB60 demonstration kit contains everything a designer needs to develop and evaluate MC9S08GB or GT Family applications. M9S08GB60 microcontroller32kHz crystal for RTCRegulated +3.3V power supply2xRS-232 ports with DB9-S connectorsMCU I/O port connector provides all digital I/OAnalogue or PTB I/O ...
The demonstration board is a battery charger with ...
Description:
The demonstration board is a battery charger with integrated power switch, based on the L6924D, a single cell Li-Ion/Li-Polymer battery charger. Operating input voltage up to 12 VoltsFully integrated solution with power MOSFET, reverse blocking diode, sense resistor, and thermal ...