- RS Stock No.:
- 667-8410
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 667-8410
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Flexible Santoprene Tubing
Flexible Santoprene tubing from RS Pro is resistant to wear and abrasion. This flexible tubing is ideal for use on peristaltic pumps and because of its high resistance to wear you can benefit from extended pump time.
Features and Benefits
3 m length
1.6 mm tube wall thickness
Withstands sterilisation
Food grade
Wear and abrasion resistant
Product Application Information
Ideal for use with peristaltic pumps.
Other Peristaltic Pumps
Pumps for accurate pumping of liquids, gases and solutions, at low flow rates. The peristaltic pumping action is illustrated in the diagram. The three basic operations are: the advancing roller squeezes the tube which, as it recovers, draws in fluid which becomes trapped in the tube by the next roller and expelled from the tube as the rollers continue to rotate. This technique ensures that there is no contamination of the fluid or the pump as the fluid is totally contained in the tube; the gentle pumping action supplies accurate flow rates and as the pump is self-priming it can run dry.,Peristaltic pumps are ideal for use in laboratories, food processing/fermentation plants and beverage dispensers; with ink/photographic solutions, pharmaceuticals and many more applications so long as the fluid is compatible with the carrying tube material.
Specifications
Attribute | Value |
---|---|
Material | Santoprene |
Colour | Transparent |
Length | 3m |
Peristaltic Pump Compatible | Yes |
Food Grade | Yes |