Karcher 4.119-005.0 Pressure Washer Parts for Classic and Professional Hot/Cold Water High-Pressure Cleaners
- RS Stock No.:
- 899-179
- Mfr. Part No.:
- 4.119-005.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
SGD180.48
(exc. GST)
SGD196.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD180.48 |
*price indicative
- RS Stock No.:
- 899-179
- Mfr. Part No.:
- 4.119-005.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Pressure Washer Parts | |
| For Use With | Classic and Professional Hot/Cold Water High-Pressure Cleaners | |
| Accessory Type | Adapter | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Pressure Washer Parts | ||
For Use With Classic and Professional Hot/Cold Water High-Pressure Cleaners | ||
Accessory Type Adapter | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Karcher high-pressure hose is a 10 m long accessory is designed for easy attachment to high-pressure cleaners, facilitating effective cleaning tasks with minimal hassle.
Constructed for durability, capable of handling pressures up to 315 bar
Equipped with an EASY Lock manual fitting for quick and secure connections
Designed to work seamlessly with hot water high-pressure cleaners
Related links
- Karcher 6.110-030.0 Pressure Washer Parts for Professional High-Pressure Cleaners
- Karcher 6.110-031.0 Pressure Washer Parts for Professional High-Pressure Cleaners
- Karcher 4.112-054.0 Pressure Washer Parts for HD and HDS High-Pressure Cleaners
- Karcher 4.118-005.0 Trigger Gun for HDS 6/12 C
- Manual Karcher Pressure Washer Parts
- Karcher 2.115-000.0 Pressure Washer Parts for HD and HDS Professional Pressure Washers
- Pressure Washer Parts
- Karcher 4.403-002.0 Pressure Washer Hose Connector for HD Series Pressure Washer
