Karcher 6.110-031.0 Pressure Washer Parts for Professional High-Pressure Cleaners
- RS Stock No.:
- 899-171
- Mfr. Part No.:
- 6.110-031.0
- Manufacturer:
- Karcher
N
This image is representative of the product range
Subtotal (1 unit)*
SGD285.97
(exc. GST)
SGD311.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD285.97 |
*price indicative
- RS Stock No.:
- 899-171
- Mfr. Part No.:
- 6.110-031.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Pressure Washer Parts | |
| For Use With | Professional High-Pressure Cleaners | |
| Accessory Type | Adapter | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Pressure Washer Parts | ||
For Use With Professional High-Pressure Cleaners | ||
Accessory Type Adapter | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Karcher high-pressure hose is engineered for optimal performance at pressures up to 315 bar. Its 10-metre length and innovative fittings enhance connectivity and usability across a range of compatible machinery.
Suitable for a maximum pressure of 315 bar for demanding applications
Constructed to withstand temperatures up to 155°C for versatile usage
Equipped with an EASYLock manual screw fitting at both ends for secure connections
Lightweight design at only 2.5 kg, including packaging for easy transport
Related links
- Karcher 6.110-030.0 Pressure Washer Parts for Professional High-Pressure Cleaners
- Karcher 4.119-005.0 Pressure Washer Parts for Classic and Professional Hot/Cold Water High-Pressure Cleaners
- Karcher 4.112-054.0 Pressure Washer Parts for HD and HDS High-Pressure Cleaners
- Karcher 5.401-210.0 Pressure Washer Parts for Professional Spray Lances
- Karcher 6.110-035.0 Pressure Washer Hose for HD 5/12 C
- Karcher 6.110-034.0 Hose for Rotary cleaner head M63E
- Karcher 2.115-000.0 Pressure Washer Parts for HD and HDS Professional Pressure Washers
- Karcher 2.641-709.0 Pressure Washer Hose for K Series Pressure Washer
