HAZET 9048P-2/3 Connector for Cooling Systems With Graded System Cleaning Nozzle
- RS Stock No.:
- 645-028
- Mfr. Part No.:
- 9048P-2/3
- Manufacturer:
- HAZET
Subtotal (1 unit)*
SGD141.54
(exc. GST)
SGD154.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD141.54 |
*price indicative
- RS Stock No.:
- 645-028
- Mfr. Part No.:
- 9048P-2/3
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Connector | |
| For Use With | Cooling Systems With Graded System Cleaning Nozzle | |
| Accessory Type | Connector Set | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Connector | ||
For Use With Cooling Systems With Graded System Cleaning Nozzle | ||
Accessory Type Connector Set | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Cooling system rinser provides a robust solution for effective and powerful cleaning of cooling systems and various machine parts. Designed to operate without aggressive chemicals, this product utilises a jet wash nozzle for efficient cleaning, ensuring minimal splashback. It features a swivel joint at the water connection to simplify handling and prevent hose tangling. This product allows continuous and independent regulation of both water and compressed Air supply, making it suitable for diverse applications. Additionally, it includes high-quality materials that enhance its durability and performance in demanding environments.
Effective cleaning on cooling systems with a graded system cleaning nozzle
Jet wash nozzle allows for powerful, solvent-free cleaning without splashback
Swivel joint at water connection prevents hose tangling and improves manoeuvrability
Continuous independent regulation of water and compressed Air for tailored usage
Includes graded system cleaning nozzle and jet washing nozzle for versatile applications
Damage-free operation combines water and Air for gentle yet effective cleaning
Quick and easy setup facilitates efficient cleaning processes
Constructed from high-quality materials for enhanced durability
Compatible with a range of hose sizes for flexibility in usage
Compact design with a low net weight of 0.4 kg allows for easy handling
Air consumption of 200 l/min ensures effective cleaning operations
Related links
- Karcher 47632520 Pressure Washer Nozzle for HD Series Pressure Washer
- Karcher 26377290 Pressure Washer Cleaning Kit for K Series Pressure Washer
- Karcher 47671490 Pressure Washer Nozzle for HD Series Pressure Washer
- Karcher 47671480 Pressure Washer Nozzle for HD Series Pressure Washer
- CEJN 112089970 Pressure Washer Nozzle for Blow Gun 208 And 209
- Karcher 5.763-015.0 Pressure Washer Nozzle for HD 5/15 C Pressure Washer
- Karcher 4.114-042.0 Pressure Washer Nozzle for HDS 8/17 C Pressure Washer
- Karcher 2.642-430.0 Pressure Washer Nozzle for FRV 30 Me
