- RS Stock No.:
- 826-2679
- Mfr. Part No.:
- ZSE1-00-55
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 826-2679
- Mfr. Part No.:
- ZSE1-00-55
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZSE1 Series Pressure/Vacuum Switch
The professional ZSE1 series is a compact vacuum pressure switch. The ZSE1 has optional plug-in connector to make wiring easy and simple. The lightweight pressure switch is available in a single setting with hysteresis adjustment, analog output type with hysteresis adjustment or a double setting/double output type.
Operating pressure range -101 to 0kPa
Port connections R1/8
Protection rating IP40
Port connections R1/8
Protection rating IP40
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 0 kPa |
Minimum Operating Pressure | -101kPa |
Pressure Type | Vacuum |
Suitable Media | Air, Non Corrosive Gas, Non Flammable Gas |
Type | PNP Open Collector |
Voltage Rating | 12 → 24V dc |
Manufacturer Series | ZSE1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
IP Rating | IP40 |
LED Indicator | Yes |