- RS Stock No.:
- 826-2672
- Mfr. Part No.:
- ISE80-N02-V
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 826-2672
- Mfr. Part No.:
- ISE80-N02-V
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
ISE80 Digital Pressure Switch - Fluids
Stainless diaphragm
3 step setting
Sensor and fitting parts are electron-beam welded
Two-colour LCD display showing current pressure, set mode, selected display unit and error code
Output displays
PNP 2 Outlets
Analogue current output
3 step setting
Sensor and fitting parts are electron-beam welded
Two-colour LCD display showing current pressure, set mode, selected display unit and error code
Output displays
PNP 2 Outlets
Analogue current output
Standards
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 1 MPa |
Minimum Operating Pressure | -0.1MPa |
Pressure Type | Positive Pressure |
Connection | NPT 1/4 |
Suitable Media | Non Corrosive Fluid |
Type | PNP Open Collector, Reed, Solid State |
Voltage Rating | 12 → 24V dc |
Connection Thread Size | 1/4 in |
Manufacturer Series | ISE80 |
Connection Thread Standard | NPT |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP65 |
LED Indicator | Yes |