Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Differential Pressure Switch, Analogue -1 → 0bar

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Adjustable electromechanical pressure switches from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery

Electronic pressure sensors
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar

Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery

Specifications
Attribute Value
Pressure Range -1 → 0bar
Pressure Reading Type Differential
Media Measured Air, Fresh Water, Gas, Hydraulic Oil
Output Type Analogue
Supply Voltage 24 V dc
Minimum Pressure Reading -1bar
Maximum Pressure Reading 0bar
Process Connection 7/16 - 20 UNF SAE
Analogue Output 0 → 10 V
Electrical Connection 4-Pin M12 Male Connector
Minimum Operating Temperature -30°C
Maximum Operating Temperature +85°C
Accuracy 0.1 %
Response Time ≤2 ms
Maximum Current <7 mA
Housing Material Ceramic, FPM, Stainless Steel 316L
IP Rating IP65, IP67, IP69K
Mounting Type Cable Mount
Discontinued product