Telemecanique Sensors Air, Fresh Water, Hydraulic Oil Pressure Switch, Analogue 0 → 15psi, 12 V dc, 24 V dc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

OsiSense XMLP Electronic Pressure Transmitters

Telemecanique OsiSense XMLP high precision pressures transmitters suitable for use within various industrial applications that need pressure control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install. The stainless steel pressure sensing capsule is directly welded onto the stainless steel body of the transmitter.

304 stainless steel body
Compact
Robust
0 bar to 600 bar
0 psi to 10000 psi

Specifications
Attribute Value
Pressure Range 0 → 15psi
Media Measured Air, Fresh Water, Hydraulic Oil
Output Type Analogue
Supply Voltage 12 V dc, 24 V dc
Minimum Pressure Reading 0psi
Maximum Pressure Reading 15psi
Analogue Output 4 → 20 mA
Electrical Connection M12 Connector
Minimum Operating Temperature -30°C
Maximum Operating Temperature +85°C
Accuracy ±0.5 %
Response Time 2 ms
Maximum Current 23 mA
Mounting Type Thread Mount
Housing Material Aluminium Oxide Ceramic, Stainless Steel
IP Rating IP66, IP67, IP69K
Discontinued product
Related Products
Osisense XML pressure switches are for control circuits ...
Description:
Osisense XML pressure switches are for control circuits and are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam and corrosive fluids. XMLC series pressure sensors have an adjustable differential and are for regulation between ...
Schneider Electric XMLG pressure transmitters and pressure switches ...
Description:
Schneider Electric XMLG pressure transmitters and pressure switches feature a ceramic pressure measuring cell. The deformation caused by the pressure is transmitted to the resistors of a Wheatstone bridge silk-screened on the ceramic. The change in resistance is then processed ...
Schneider Electric XMLK pressure transmitters are feature a ...
Description:
Schneider Electric XMLK pressure transmitters are feature a ceramic pressure measuring cell and are available with various types of electrical connector and fluid connections. Deformation, caused by pressure, changes the resistance of the resistors of a Wheatstone bridge silk-screened on ...
Adjustable electromechanical pressure switches, in which we are ...
Description:
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery. Electronic pressure ...