- RS Stock No.:
- 199-3835
- Mfr. Part No.:
- PM620T-10A
- Manufacturer:
- Druck
Discontinued product
- RS Stock No.:
- 199-3835
- Mfr. Part No.:
- PM620T-10A
- Manufacturer:
- Druck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
1
The Druck PM620T-10A is the latest development in resonant silicon pressure sensor technology incorporating a number of key innovations to allow pressure re-ranging of compatible equipment. Providing up to four times greater stability and higher accuracy than current pressure measurement technologies.
Total uncertainty from 0.0125% FS
Simple screw fit - hand tight no tools required
Temperature compensated accuracy from -10°C to 50°C (-14°F to 122°F)
Ranges from 1.2 bar to 100 bar (17.5 psi to 1500 psi)
Fully interchangeable with no need for set-up or calibration
Simple screw fit - hand tight no tools required
Temperature compensated accuracy from -10°C to 50°C (-14°F to 122°F)
Ranges from 1.2 bar to 100 bar (17.5 psi to 1500 psi)
Fully interchangeable with no need for set-up or calibration
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 1.2bar |
Maximum Pressure Reading | 100bar |
IP Rating | IP65 |
Hazardous Area Certification | ATEX |