Telemecanique Sensors XMLP Series Pressure Switch 0 bar 10 bar
- RS Stock No.:
- 176-7852
- Mfr. Part No.:
- XMLP010BD190
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
SGD256.12
(exc. GST)
SGD279.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD256.12 |
*price indicative
- RS Stock No.:
- 176-7852
- Mfr. Part No.:
- XMLP010BD190
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Switch | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 %, 0.1 % | |
| Analogue Output | 0.5/4.5 V | |
| Series | XMLP | |
| Maximum Supply Voltage | 5V dc | |
| Standards/Approvals | cULus, CE, RCM, EAC | |
| Housing Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IP69K, IP65 | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Switch | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 %, 0.1 % | ||
Analogue Output 0.5/4.5 V | ||
Series XMLP | ||
Maximum Supply Voltage 5V dc | ||
Standards/Approvals cULus, CE, RCM, EAC | ||
Housing Material 303 Stainless Steel | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IP69K, IP65 | ||
Mount Type Screw | ||
XMLP pressure transmitters rated at less than 9 bar or 100 psi:These transmitters integrate a ceramic pressure measuring cell. Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for measuring low pressures. Ceramic also provides good resistance to abrasive fluids. An internal fluorocarbon rubber gasket provides the seal between the ceramic measuring cell and the AISI 316L stainless steel casing. XMLP pressure transmitters rated greater than or equal to 9 bar or 100 psi:These transmitters integrate a metal pressure measuring cell. This measuring cell, which is welded directly onto the AISI 316L stainless steel transmitter body.
Related links
- Telemecanique Sensors XMLP Series Pressure Switch 0 bar 10 bar
- Telemecanique Sensors XMLP Series Pressure Switch 0 bar 100 bar
- Telemecanique Sensors XMLP Series Pressure Switch 0 bar 400 bar
- Telemecanique Sensors XMLP Series Pressure Switch 0 bar 600 bar
- Telemecanique Sensors XMLP Series Pressure Switch 0 bar 1 bar
- Telemecanique Sensors XMLP Series Pressure Switch 0 bar 250 bar
- Telemecanique Sensors XMLP Series Pressure Switch 0 bar 2.5 bar
- Telemecanique Sensors XMLP Series Pressure Switch 0 bar 4 bar
