Sensirion Differential for Air, Nitrogen Gas, Oxygen Gas Pressure Sensor, 500Pa Max Pressure Reading , 3.6 V, 5.2 mm

  • RS Stock No. 173-2213
  • Mfr. Part No. SDP600-500PA
  • Manufacturer Sensirion
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

SPD6xx series Low-cost Differential Pressure Sensors

The Sensirion SDP600 series of digital differential pressure sensors offer superb performance and are targeted at low-cost high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results even at very low differential pressures.
The SDP600 series operates from a supply voltage of 3.3V and features a digital 2-wire interface enabling easy direct connection to a suitable microprocessor. The measurement signal is internally linearized and temperature compensated.
The SDP6x1 devices (123-7139 & 123-7142) are optimized for measure mass flow or standard volume flow measurements in a bypass configuration.
The SDP6x6 devices (123-7140 & 123-7143) include a power saving feature which effectively puts the sensors into standby mode between measurements.

Pressure Sensors, Sensirion

Specifications
Attribute Value
Pressure Reading Type Differential
Minimum Pressure Reading -500Pa
Maximum Pressure Reading 500Pa
Accuracy 3 %
Output Type I2C
Media Measured Air, Nitrogen Gas, Oxygen Gas
Process Connection 5.2 mm Tube
Response Time 4.6 ms
Maximum Current <6 mA
Supply Voltage 3.6 V
Housing Material PBT
IP Rating IP30
Minimum Operating Temperature -20°C
Mounting Type PCB Mount
Maximum Operating Temperature +80°C
Discontinued product
Related Products
Sensirion’s SDP1000/SDP2000 series of low range differential pressure ...
Description:
Sensirion’s SDP1000/SDP2000 series of low range differential pressure sensors for air and other non-aggressive gases provide fast and reliable measurement with excellent stability. The small and cost-effective design makes them an ideal match for price-sensitive solutions, e.g. in medical and ...
Electronic pressure sensorsOsiSense XMXMLP pressure transmittersCompact metal body, ...
Description:
Electronic pressure sensorsOsiSense XMXMLP pressure transmittersCompact metal body, 316L stainless steel fluid entryWith analogue output. Sizes in bar.
Sensirion’s SDP1000/SDP2000 series of low range differential pressure ...
Description:
Sensirion’s SDP1000/SDP2000 series of low range differential pressure sensors for air and other non-aggressive gases provide fast and reliable measurement with excellent stability. The small and cost-effective design makes them an ideal match for price-sensitive solutions, e.g. in medical and ...
Range of miniature piezo-resistive relative or differential pressure ...
Description:
Range of miniature piezo-resistive relative or differential pressure sensors, with low-level output proportional to input pressure.Mounted on printed circuits, high sensitivity, low consumption.Applications: medical instruments, air control systems, etc.