- RS Stock No.:
- 214-1474
- Mfr. Part No.:
- HSCSRNN1.6BA2A3
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 214-1474
- Mfr. Part No.:
- HSCSRNN1.6BA2A3
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
Product Details
The Honeywell HSC Series TruStability Pressure Sensor, with SIP package, RN pressure port and 1.6 bar pressure range, is a piezoresistive silicon pressure sensor offering I2C compatible output type.
REACH and RoHS compliant.
Liquid media option.
Small size.
Liquid media option.
Small size.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SIP |
Pin Count | 4 |
Maximum Operating Pressure | 1.6bar |