- RS Stock No.:
- 124-5995
- Mfr. Part No.:
- RSCMRRM005NGSE3
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 124-5995
- Mfr. Part No.:
- RSCMRRM005NGSE3
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RSC Series Pressure Sensors Honeywell
The TruStability RSC series from Honeywell are a family of piezoresistive silicon pressure sensors. These 24-bit digital SPI pressure sensors provide both high resolution and high accuracy.
RSC series pressure sensors are calibrated and temperature compensated. This feature is for sensor offset, sensitivity, temperature effects, and non-linearity using a 24-bit analogue-to digital converter with integrated EEPROM.
The TruStability RSC pressure sensors are ideal for use with non-corrosive, non-ionic gases. This includes air and other dry gases.
RSC series pressure sensors are calibrated and temperature compensated. This feature is for sensor offset, sensitivity, temperature effects, and non-linearity using a 24-bit analogue-to digital converter with integrated EEPROM.
The TruStability RSC pressure sensors are ideal for use with non-corrosive, non-ionic gases. This includes air and other dry gases.
Pressure Range
±1.6 mbar to ±10 bar
±160 Pa to ±1 MPa
±0.5 inH2 O to ±150 ps
Features and Benefits
24-bit Digital SPI-Compatible Output
Accuracy: ±0.1 % FSS BFSL
Compensated temperature range: -40 °C to 85 °C
±1.6 mbar to ±10 bar
±160 Pa to ±1 MPa
±0.5 inH2 O to ±150 ps
Features and Benefits
24-bit Digital SPI-Compatible Output
Accuracy: ±0.1 % FSS BFSL
Compensated temperature range: -40 °C to 85 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Pressure Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Sensor Type | Gauge Pressure Sensors |
Mounting Type | Surface Mount |
Package Type | SMD |
Pin Count | 8 |
Dimensions | 12.93 x 12.95 x 6.16mm |
Maximum Operating Supply Voltage | 3.33 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |