- RS Stock No.:
- 778-6388
- Mfr. Part No.:
- DHP-311AV/B
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 778-6388
- Mfr. Part No.:
- DHP-311AV/B
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
D-Link PowerLine AV Mini Adapter Starter Kit (UK)
The PowerLine AV Mini Adapter Starter Kit instantly transforms your homes existing electrical wiring into a high-speed network. Expand both your wired and wireless network for increased home coverage. Easily add computers, entertainment systems and Wi-Fi devices to your network without turning your home into a wired mess
Extend your Wired and Wireless Network Simultaneously
Plug and Play Installation
Compact Design
24/7 Basic Installation Support
1-Year Limited Warranty
UK Plug
Plug and Play Installation
Compact Design
24/7 Basic Installation Support
1-Year Limited Warranty
UK Plug
Supplied with
PowerLine AV 500 Mini Adapter (DHP-308AV)
Two Ethernet Cables
Wi-Fi Configuration Card
Quick Install Guide
Two Ethernet Cables
Wi-Fi Configuration Card
Quick Install Guide
Specifications
Attribute | Value |
---|---|
Dimensions | 61 x 68 x 42 mm, 68 x 70.5 x 42 mm |
Weight | 122.1 g, 125.6 g |
Depth | 68 mm, 70.5 mm |
Width | 61 mm, 68 mm |
Height | 42mm |