RS PRO Powered Mixer, 15 W, 240 V ac

  • RS Stock No. 425-4447
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

15W Mixer Amplifier

This RS Pro powered mixer amplifier features two unbalanced microphone inputs and two auxiliary inputs for background music. The mixer amplifier is 240 V ac or 12 V dc powered, using the 12 V supply option it can be used as a portable amplifier. The amplifier is designed for use in small social, commercial and retail public addressing.

Features and Benefits

Two separate volume controls for both microphones inputs and auxiliary Two auxiliary and microphone inputs
Frequency equaliser
Master volume
Low impedance 4 Ω to 16 Ω

Specifications
Attribute Value
Rated Power Output 15 W
Microphone Inputs 2
Frequency Response 100 Hz 13 kHz
Operating Voltage 240 V ac
Weight 3.6kg
Depth 230mm
Height 83mm
Maximum Frequency Response 13 kHz
Width 320mm
Minimum Frequency Response 100 Hz
Minimum Operating Voltage 240 V ac
3 In stock for delivery within 4 working days
Price Each
SGD 201.95
(exc. GST)
SGD 216.09
(inc. GST)
units
Per unit
1 - 9
SGD201.95
10 - 24
SGD196.90
25 +
SGD191.72