3M PF-600 Series Powered Respirator Starter Kit, EN
- RS Stock No.:
- 877-021
- Mfr. Part No.:
- 7100299964
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
SGD2,379.71
(exc. GST)
SGD2,593.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,379.71 |
*price indicative
- RS Stock No.:
- 877-021
- Mfr. Part No.:
- 7100299964
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Battery Type | NiMH | |
| Product Type | Powered Respirator | |
| Series | PF-600 | |
| Kit Contents | SS-626 Comfort Belt | |
| Sub Type | Starter Kit | |
| Standards/Approvals | EN | |
| Contaminants Filtered | Particle | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Battery Type NiMH | ||
Product Type Powered Respirator | ||
Series PF-600 | ||
Kit Contents SS-626 Comfort Belt | ||
Sub Type Starter Kit | ||
Standards/Approvals EN | ||
Contaminants Filtered Particle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Powered Air Respirator System Starter Kit delivers high level protection in hazardous environments. This Durable system provides clean purified Air for heavy duty industrial tasks.
Automated audible and Visual alarms for low battery
Heavy duty waist belt ensures maximum comfort
IP65 rated casing allows effortless decontamination showers
Threaded DIN 40mm connector fits diverse filter
Related links
- 3M PF-600 Series Powered Respirator Powered Respirator, 1 Filters
- 3M Versaflo™ TR-819E Series Air Filter Unit Powered Air Respirator Starter Kit RoHS, IEC
- Cleanspace CS Series Powered Air Respirator Starter Kit Replacement Filter Included Respirator Mask, Size MS
- 3M TR-800 Series Powered Respirator Powered Respirator EN 12941
- 3M Versaflo TR-302E Series Powered Respirator Powered Respirator EN 12941
- 3M TR-600-IHK Series Powered Respirator Powered Respirator, 1 Filters
- 3M Versaflo Powered Air Respirator Starter Kit for use with Respirator
- 3M TR-600 Series Powered Air Respirator Powered Air Turbo Unit AS/NZS 1716-2012