Gentex PF33 Series Powered Air Respirator Powered Respirator, 2 Filters Head Cover Impact Protection, EN 12941
- RS Stock No.:
- 838-522
- Mfr. Part No.:
- PF33ESM+XE4XBLX16R
- Manufacturer:
- Gentex
N
Subtotal (1 unit)*
SGD2,978.62
(exc. GST)
SGD3,246.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,978.62 |
*price indicative
- RS Stock No.:
- 838-522
- Mfr. Part No.:
- PF33ESM+XE4XBLX16R
- Manufacturer:
- Gentex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Product Type | Powered Air Respirator | |
| Battery Type | NiMH | |
| Kit Contents | Respirator | |
| Series | PF33 | |
| Sub Type | Powered Respirator | |
| Number of Filters | 2 | |
| Standards/Approvals | EN 12941 | |
| Head Cover Impact Protection | Yes | |
| Contaminants Filtered | Air | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Product Type Powered Air Respirator | ||
Battery Type NiMH | ||
Kit Contents Respirator | ||
Series PF33 | ||
Sub Type Powered Respirator | ||
Number of Filters 2 | ||
Standards/Approvals EN 12941 | ||
Head Cover Impact Protection Yes | ||
Contaminants Filtered Air | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Powered Air purifying respirator provides a robust solution for safety in hazardous environments, specifically designed for medium and heavy-duty industries. Its modular design allows for tailored configurations to meet diverse application needs.
Lightweight design at 1.5kg ensures comfort during extended use
Dual battery system provides 8 hours of operation under normal airflow
IP54 and IP44 ratings ensure reliability in moist and dusty conditions
Complies with stringent respiratory protection standards for dependable performance
Related links
- Gentex PF33 Series Powered Air Respirator Powered Respirator EN 12941
- Gentex PF23 Series Powered Air Respirator Powered Respirator EN 12941
- Sundstrom H06 Series Powered Respirator EN 12941
- Gentex Powered Air Respirator Hard EN 12941:1998
- Gentex PureFlo Series Powered Air Respirator Hard EN 397:2012
- 3M M-300 Series Powered Air Respirator Powered Air Respirator EN 397
- Sundstrom H06 Series Powered Respirator Head Cover Impact Protection EN 166 (B EN 12941:1998 +
- Sundstrom H06 Series Powered Respirator Head Cover Impact Protection (EU) 2016/425 PPE, EN 166
