Gentex PF3000 Series Bump Cap Bumpcap, 1 Filters Head Cover Impact Protection, EN 397
- RS Stock No.:
- 838-515
- Mfr. Part No.:
- PF3000-B2SB-11
- Manufacturer:
- Gentex
N
Subtotal (1 unit)*
SGD2,306.01
(exc. GST)
SGD2,513.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,306.01 |
*price indicative
- RS Stock No.:
- 838-515
- Mfr. Part No.:
- PF3000-B2SB-11
- Manufacturer:
- Gentex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Product Type | Bump Cap | |
| Battery Type | Lithium-ion | |
| Series | PF3000 | |
| Kit Contents | Bump Cap | |
| Sub Type | Bumpcap | |
| Number of Filters | 1 | |
| Standards/Approvals | EN 397 | |
| Head Cover Impact Protection | Yes | |
| Contaminants Filtered | Particulate | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Product Type Bump Cap | ||
Battery Type Lithium-ion | ||
Series PF3000 | ||
Kit Contents Bump Cap | ||
Sub Type Bumpcap | ||
Number of Filters 1 | ||
Standards/Approvals EN 397 | ||
Head Cover Impact Protection Yes | ||
Contaminants Filtered Particulate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Black hard hat is a versatile all in one head mounted system designed to provide comprehensive respiratory head eye face and hearing protection in demanding environments.
Lightweight design for enhanced comfort and mobility
Compatible with a range of industries including construction and pharmaceuticals
No requirement for face fit testing allows for easy use with spectacles or facial hair
Utilises lithium-ion battery for fast charging capabilities
Related links
- Gentex PureFlo Series Powered Air Respirator Hard EN 397:2012
- 3M M-300 Series Powered Air Respirator Powered Air Respirator EN 397
- Gentex Powered Air Respirator Hard EN 12941:1998
- Sundstrom H06 Series Powered Respirator Head Cover Impact Protection EN 166 (B EN 12941:1998 +
- Sundstrom H06 Series Powered Respirator Head Cover Impact Protection EN 397 EN
- Gentex PF23 Series Powered Air Respirator Powered Respirator EN 12941
- Gentex PF33 Series Powered Air Respirator Powered Respirator EN 12941
- Sundstrom H06 Series Powered Respirator EN 12941
