Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens), 2 Filters, EN12942:1998+A2:2008
- RS Stock No.:
- 649-732
- Mfr. Part No.:
- H06-0812
- Manufacturer:
- Sundstrom
N
Subtotal (1 unit)*
SGD2,053.56
(exc. GST)
SGD2,238.38
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,053.56 |
*price indicative
- RS Stock No.:
- 649-732
- Mfr. Part No.:
- H06-0812
- Manufacturer:
- Sundstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Mode of Operation | Powered | |
| Series | H06 | |
| Accessory Type | Helmet | |
| Respirator Product Type | Respirator Fan Unit | |
| Number of Filters | 2 | |
| Standards Met | EN12942:1998+A2:2008 | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Mode of Operation Powered | ||
Series H06 | ||
Accessory Type Helmet | ||
Respirator Product Type Respirator Fan Unit | ||
Number of Filters 2 | ||
Standards Met EN12942:1998+A2:2008 | ||
- COO (Country of Origin):
- SE
The Sundstrom Kit includes the SR 500 fan unit and the SR 200 full-face mask with polycarbonate visor, ensuring high-level respiratory and facial protection. It contains the SR 500 fan unit, SR 200 full-face mask PC, SR 280-3 filter adapter, SR 550 PU breathing hose, standard (STD) battery, SR 513 battery charger, SR 508 belt, two SR 510 P3 R particle filters, two filter adapters, ten SR 221 pre-filters, two pre-filter holders, a flow meter, plug kit, cleaning tissue, and user manuals.
Color is Blue and Black
Shelf life is 5 years
Approval from EN 12942:1998 + A2:2008
Directive 1 is (EU) 2016/425 PPE
Shelf life is 5 years
Approval from EN 12942:1998 + A2:2008
Directive 1 is (EU) 2016/425 PPE
Related links
- Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens) EN12942:1998+A2:2008
- Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- Sundstrom H06 Series Powered Respirator Helmet Helmet (without Lens) EN 12941
- Sundstrom H10 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- Sundstrom H16 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- JSP PowerCap Active IP Series Powered Respirator Impact Protection
- 3M Versaflo TR-602E Series Powered Respirator Air Turbo Unit