Sundstrom H10 Series Powered Powered Respirator Kit Helmet (without Lens), 2 Filters, EN 12941
- RS Stock No.:
- 649-726
- Mfr. Part No.:
- H10-0049
- Manufacturer:
- Sundstrom
N
Subtotal (1 unit)*
SGD2,548.96
(exc. GST)
SGD2,778.37
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,548.96 |
*price indicative
- RS Stock No.:
- 649-726
- Mfr. Part No.:
- H10-0049
- Manufacturer:
- Sundstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Mode of Operation | Powered | |
| Series | H10 | |
| Accessory Type | Helmet | |
| Respirator Product Type | Respirator Fan Unit | |
| Number of Filters | 2 | |
| Standards Met | EN 12941 | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Mode of Operation Powered | ||
Series H10 | ||
Accessory Type Helmet | ||
Respirator Product Type Respirator Fan Unit | ||
Number of Filters 2 | ||
Standards Met EN 12941 | ||
- COO (Country of Origin):
- SE
The Sundstrom Kit includes the SR 500 fan unit and the SR 570 face shield with bump cap, providing a comprehensive respiratory protection setup. It contains the SR 500 fan unit, SR 570 face shield with bump cap, one protective film, a standard (STD) battery, SR 513 battery charger, SR 508 belt, two SR 510 P3 R particle filters, two filter adapters, ten SR 221 pre-filters, two pre-filter holders, a flow meter, plug kit, cleaning wipe, and user manuals.
Material includes Thermoplastic Elastomer, Polycarbonate and Acrylonitrile Butadiene Styrene, Polyamide, and Polycarbonate
Color is Blue and Black
Shelf life is 5 years
Approval from EN 12941:1998 + A2:2008 and EN 166 (B, 120m/s)
Also approved under EN 812:2012 industrial bump cap standards
Directive 1 is (EU) 2016/425 PPE
Color is Blue and Black
Shelf life is 5 years
Approval from EN 12941:1998 + A2:2008 and EN 166 (B, 120m/s)
Also approved under EN 812:2012 industrial bump cap standards
Directive 1 is (EU) 2016/425 PPE
Related links
- Sundstrom H10 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- Sundstrom H16 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens) EN12942:1998+A2:2008
- 3M Versaflo TR-302E Series Air-Fed 2 Filters TH2, TH3
- 3M Versaflo Series Powered Power Respirator Starter Kit Kit EN 12941
- Sundstrom H06 Series Powered Respirator Helmet Helmet (without Lens) EN 12941