- RS Stock No.:
- 388-6380
- Mfr. Part No.:
- DE9502-XJ
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 388-6380
- Mfr. Part No.:
- DE9502-XJ
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
NiMH/NiCd Dewalt Batteries
DeWalt NiCd or NiMH batteries
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Battery Type | NiMH |
Voltage Rating | 14.4V |
Battery Capacity | 2.4Ah |
For Use With | Dewalt or Elu 14.4 V Power Tools |