- RS Stock No.:
- 269-1579
- Mfr. Part No.:
- 1222
- Manufacturer:
- Makita
Discontinued product
- RS Stock No.:
- 269-1579
- Mfr. Part No.:
- 1222
- Manufacturer:
- Makita
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Spares for 12V 2Ah Keyless Drill/Driver
Makita Drills
Specifications
Attribute | Value |
---|---|
Battery Type | NiCd |
Voltage Rating | 12V |
Battery Capacity | 2Ah |
For Use With | 6270D Cordless Driver Drill |