- RS Stock No.:
- 862-9075
- Mfr. Part No.:
- FSD156MRBN
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 862-9075
- Mfr. Part No.:
- FSD156MRBN
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Power Switch Type | PWM Controller |
Switch On Resistance | 2.3Ω |
Number of Outputs | 1 |
Maximum Operating Current | 1.6A |
Power Rating | 23W |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.83 x 6.67 x 3.68mm |