MPN

Maxim Integrated MAX4999ETJ+, Dual Power Switch IC 32-Pin, TDFN


540 In stock for delivery within 4 working days
Add to Basket

Price Each (In a Tube of 60)

SGD8.427

(exc. GST)

SGD9.017

(inc. GST)

units

Added

RS Stock No.:
190-4518
Mfr. Part No.:
MAX4999ETJ+
Manufacturer:
Maxim Integrated
unitsPer unitPer Tube*
60 +SGD8.427SGD505.62
*price indicative


AttributeValue
Switch On Resistance12Ω
Number of Channels2
Maximum Operating Supply Voltage3.6 V
Maximum Operating Current5µA
Protection FeaturesThermal Shutdown
Mounting TypeSurface Mount
Package TypeTDFN
Pin Count32
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Dimensions5 x 5 x 0.75mm