Maxim Integrated MAX1823BEUB+High Side, High Side Power Switch IC 10-Pin, μMAX
450 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 190-4513
- Mfr. Part No.:
- MAX1823BEUB+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tube* |
50 + | SGD3.043 | SGD152.15 |
*price indicative |
Attribute | Value |
Power Switch Type | High Side |
Power Switch Topology | High Side |
Switch On Resistance | 165mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 100µA |
Protection Features | Thermal Shutdown |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.05 x 3.05 x 0.95mm |