Smart Low Side Switch ICs

  • RS Stock No. 184-8012
  • Mfr. Part No. BM2LC105FJ-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BM2LC105FJ-C is 2ch automotive low side switch IC, which has built-in overcurrent limiting circuit, thermal shutdown circuit, overvoltage (active clamp) protection circuit and open load detection circuit.

Built-in overcurrent limiting circuit (OCP)
Built-in thermal shutdown circuit (TSD)
Built-in active clamp circuit
Built-in Open load detection circuit(OLD) at output off
Direct control enabled from CMOS logic IC, etc.
Built-in diagnostic (ST) output function
On-state resistance RDS(ON)=105mΩ (Typ)
(when VIN=5V, Iout=0.8A, Tj=25°C)
Monolithic power management IC with the control
block (CMOS) and power MOS FET mounted on a single chip
Surface mount package SOP-J8

Specifications
Attribute Value
Power Switch Type Low Side Switch
Power Switch Topology Low Side
Switch On Resistance 315mΩ
Number of Channels 2
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 6A
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Dimensions 4.9 x 3.9 x 1.37mm
Automotive Standard AEC-Q100
Series IPD Series
Temporarily out of stock - back order for despatch 20/02/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 1.308
(exc. GST)
SGD 1.40
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD1.308
SGD3,270.00
*price indicative
Related Products
The ADP198 is a high-side load switch designed ...
Description:
The ADP198 is a high-side load switch designed for operation between 1.65 V to 6.5 V that is protected against reverse current flow from output to input. A load switch provides power domain isolation thereby helping to keep subsystems isolated ...
The MAX14912/MAX14913 have eight 640mA smart high-side switches ...
Description:
The MAX14912/MAX14913 have eight 640mA smart high-side switches that can also be configured as push-pull drivers for high-speed switching. The propagation delay from input to switching of the high-side/low-side drivers is 1μs (max). Each high-side driver has a low on-resistance ...
16-fold Low-Side Switch in Smart Power Technology (SPT) ...
Description:
16-fold Low-Side Switch in Smart Power Technology (SPT) with a Serial Peripheral Interface (SPI) and 16 open drain DMOS output stages. The TLE6240GP is protected by embedded protection functions and designed for automotive and industrial applications. The output stages are ...
The BTS7004-1EPP is a smart high side power ...
Description:
The BTS7004-1EPP is a smart high side power switch, providing protection functions and diagnosis. It has an electric rating of 28V and 3mA and nominal load current 15A (DC). This device is used in a potential application. • Absolute and ...