Smart Low Side Switch ICs

  • RS Stock No. 184-8010
  • Mfr. Part No. BM2LB300FJ-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BM2LB300FJ-C is an automotive 2ch low side switch IC, which has built-in overcurrent limiting circuit, thermal shutdown circuit, and overvoltage (active clamp) protection circuit.

Built-in overcurrent limiting circuit (OCP)
Built-in thermal shutdown circuit (TSD)
Built-in active clamp circuit
Direct control enabled from CMOS logic IC, etc.
On-state resistance RON=300mΩ (Typ) (when VIN=5V, ID=0.5A, Tj=25°C)
Monolithic power management IC with the control block (CMOS) and power MOS FET mounted on a single chip

Specifications
Attribute Value
Power Switch Topology Low Side
Power Switch Type Low Side Switch
Switch On Resistance 840mΩ
Number of Channels 2
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 2.7A
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Dimensions 4.9 x 3.9 x 1.37mm
Series IPD Series
Automotive Standard AEC-Q100
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
SGD 1.047
(exc. GST)
SGD 1.12
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD1.047
SGD2,617.50
*price indicative
Related Products
The FPF2290 features a low-RON internal FET and ...
Description:
The FPF2290 features a low-RON internal FET and an operating voltage range of 2.5 V to 23 V. An internal clamping circuit is capable of shunting surge voltages of ±100 V, protecting downstream components and enhancing system robustness. The FPF2290 ...
The power switch for expansion module is a ...
Description:
The power switch for expansion module is a power management switch having one circuit of N-channel Power MOS FET. The switch realizes 50mO(Typ.) ON resistance. The switch turns on smoothly by the built-in charge pump, therefore, it is possible to ...
BD82024FVJ is a Single Channel High Side Switch ...
Description:
BD82024FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, ...
The BTS7004-1EPP is a smart high side power ...
Description:
The BTS7004-1EPP is a smart high side power switch, providing protection functions and diagnosis. It has an electric rating of 28V and 3mA and nominal load current 15A (DC). This device is used in a potential application. • Absolute and ...