ROHM BD2225G-LBTR Power Switch IC, High Side Switch 5-Pin, SSOP

  • RS Stock No. 184-5244
  • Mfr. Part No. BD2225G-LBTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Long time support a product for Industrial applications.
Single low on-resistance (Typ.=150mO) Nch MOSFET
Continuous load current
0.2A (BD2202G), 0.5A (BD2206G), 0.5A (BD6538G)
0.55A (BD2224G, BD2225G)
0.75A (BD2226G, BD2227G)
Soft start function
Over current protection circuit
Over temperature protection circuit
Under voltage lockout
Power supply voltage range
BD2202G, BD2206G : 2.7V to 3.6V
BD6538G, BD2224G, BD2225G, BD2226G, BD2227G : 2.7V to 5.5V
Operating temperature range
BD2202G, BD2206G : -25°C to 85°C
BD6538G, BD2224G, BD2225G, BD2226G, BD2227G : -40°C to 85°C
SSOP5 Package

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance 200mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 160µA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 2.9 x 1.6 x 1.1mm
10 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
SGD 0.928
(exc. GST)
SGD 0.993
(inc. GST)
units
Per unit
Per Pack*
10 - 40
SGD0.928
SGD9.28
50 - 90
SGD0.88
SGD8.80
100 - 990
SGD0.833
SGD8.33
1000 +
SGD0.785
SGD7.85
*price indicative
Packaging Options:
Related Products
The NCP451 is a very low Ron MOSFET ...
Description:
The NCP451 is a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with NMOS structure, leakage currents are eliminated by isolating connected IC ...
The High-side switch for memory card slot is ...
Description:
The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance ...
BD2232G and BD2233G are low on-resistance N-channel MOSFET ...
Description:
BD2232G and BD2233G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. BD2232G and BD2233G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Low On-Resistance (Typ. 100mΩ) N-channel ...
BD2240G and BD2241G are low on-resistance N-channel MOSFET ...
Description:
BD2240G and BD2241G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. BD2232G and BD2233G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Low On-Resistance (Typ. 100mΩ) N-channel ...