ROHM BD8LA700EFV-CE2 8 Power Switch IC, Low Side 24-Pin, HTSSOP

  • RS Stock No. 178-5611
  • Mfr. Part No. BD8LA700EFV-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

BD8LA700EFV is an Automotive 8ch Low-Side switch. It has a built-in, Open Load Detection circuit, Over Current Protection circuit, Active clamp circuit and Thermal Shutdown circuit.

Monolithic power IC that has a built-in control part (CMOS) and a power MOSFET on 1chip
8ch Low-side switch for driving resistive, inductive load
16bit Serial peripheral interface (SPI) for diagnostics and control
Built-in Open Load Detection circuit in output-off state
Built-in Over Current Protection circuit (OCP)
Built-in Active Clamp circuit
Built-in Thermal shutdown circuit (TSD)
Low On resistance of RON=700mΩ
(VIN=5V, Tj=25°C, Io=0.20A, Typ)
Surface mount HTSSOP-B24 Package

Specifications
Attribute Value
Power Switch Type Low Side
Power Switch Topology Low Side
Switch On Resistance 700mΩ
Number of Channels 8
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 0.5 (Internal)A
Mounting Type Surface Mount
Package Type HTSSOP
Pin Count 24
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Dimensions 7.8 x 5.6 x 0.85mm
Series IPD
Automotive Standard AEC-Q100
Temporarily out of stock - back order for despatch 04/03/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2000)
SGD 2.171
(exc. GST)
SGD 2.323
(inc. GST)
units
Per unit
Per Reel*
2000 - 2000
SGD2.171
SGD4,342.00
4000 - 4000
SGD2.106
SGD4,212.00
6000 +
SGD2.043
SGD4,086.00
*price indicative
Related Products
The Power Integrations LNK304 LinkSwitch™-TN device family are ...
Description:
The Power Integrations LNK304 LinkSwitch™-TN device family are Buck Converter ICs that provide a low component count step down solution. The LNK304 has been designed to offer a higher performing alternative when compared to linear and passive component solutions. The ...
The Power Integrations LNK304 LinkSwitch™-TN device family are ...
Description:
The Power Integrations LNK304 LinkSwitch™-TN device family are Buck Converter ICs that provide a low component count step down solution. The LNK304 has been designed to offer a higher performing alternative when compared to linear and passive component solutions. The ...
Multi-channel low-side power switches from Infineon in Smart ...
Description:
Multi-channel low-side power switches from Infineon in Smart Power Technology controllable via SPI Interface. These devices incorporate embedded protective functions and are designed for automotive and industrial applications. They are particularly suitable for applications in engine management, ABS, VSC, and ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...