Toshiba TBD62783AFNG(Z) 8 Power Switch IC 18-Pin, SSOP

  • RS Stock No. 174-4059
  • Mfr. Part No. TBD62783AFNG(Z)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TBD62783A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use

8 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = -500 mA
(MAX for each channel)
Input voltage(output on) : 2.0 V (MIN)
Input voltage(output off) : 0.6 V (MAX)
Package : PG type P-DIP18-300-2.54-001
FG type SOP18-P-375-1.27
FNG type SSOP18-P-225-0.65
FWG type P-SOP18-0812-1.27-001

Specifications
Attribute Value
Switch On Resistance 3.25Ω
Number of Channels 8
Maximum Operating Supply Voltage 25 V
Maximum Operating Current 0.1mA
Power Rating 1.47W
Mounting Type Surface Mount
Package Type SSOP
Pin Count 18
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 6.8 x 4.4 x 1.2mm
Series TBD62783A
Temporarily out of stock - back order for despatch 08/10/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 60)
SGD 1.636
(exc. GST)
SGD 1.751
(inc. GST)
units
Per unit
Per Tube*
60 - 60
SGD1.636
SGD98.16
120 - 240
SGD1.384
SGD83.04
300 +
SGD1.285
SGD77.10
*price indicative
Related Products
The ISL8240MEVAL3Z Evaluation Board provides a simple platform ...
Description:
The ISL8240MEVAL3Z Evaluation Board provides a simple platform to evaluate the ISL8240M, 40 A step down DC/DC power module. Complete switch mode power supplyInput voltage from 4.5 V to 20 VResistor programmable output voltage from 0.6 V to 2.5 V ...
TBD62003A series and TBD62004A series are DMOStransistor array ...
Description:
TBD62003A series and TBD62004A series are DMOStransistor array with 7 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 7 circuits built-in High voltage : VOUT = ...
TBD62064A series are DMOS transistor array with 4 ...
Description:
TBD62064A series are DMOS transistor array with 4 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 4 circuits built-in High voltage : VOUT = 50 V ...
TB62083A series and TB62084A series are DMOS transistor ...
Description:
TB62083A series and TB62084A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 8 circuits built-in High voltage : VOUT ...