Toshiba TBD62084AFG(Z) 8 Power Switch IC 18-Pin, SOP

  • RS Stock No. 174-4053
  • Mfr. Part No. TBD62084AFG(Z)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TB62083A series and TB62084A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use

8 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = 500 mA/ch (MAX)
Input voltage(output on) : TBD62083A series 2.5 V (MIN)
TBD62084A series 7.0 V (MIN)
Input voltage(output off) : TBD62083A series 0.6 V (MAX)
TBD62084A series 1.0 V (MAX)
Package : PG type P-DIP18-300-2.54-001
FG type SOP18-P-375-1.27
FNG type SSOP18-P-225-0.65
FWG type P-SOP18-0812-1.27-001

Specifications
Attribute Value
Switch On Resistance 3.25Ω
Number of Channels 8
Maximum Operating Supply Voltage 25 V
Maximum Operating Current 0.5mA
Power Rating 1.47W
Mounting Type Surface Mount
Package Type SOP
Pin Count 18
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 13 x 7 x 2mm
Series TBD62084A
Temporarily out of stock - back order for despatch 30/11/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 40)
SGD 1.068
(exc. GST)
SGD 1.143
(inc. GST)
units
Per unit
Per Tube*
40 - 40
SGD1.068
SGD42.72
80 - 160
SGD0.904
SGD36.16
200 +
SGD0.839
SGD33.56
*price indicative
Related Products
The LDL1117 provides 1.2 A of maximum current ...
Description:
The LDL1117 provides 1.2 A of maximum current with an input voltage range from 2.5 V to 18 V, and a typical dropout voltage of 350 mV@1.2 A. The high power supply rejection ratio of 87 dB at 120 Hz, ...
The LDK320 is a low drop voltage regulator, ...
Description:
The LDK320 is a low drop voltage regulator, which provides a maximum output current of 200 mA from an input voltage in the range of 2.5 V to 18 V, with a typical dropout voltage of 100 mV. It is ...
Combining two isolated drivers with either an independent ...
Description:
Combining two isolated drivers with either an independent input control or a single input for high power applications. All operate with a 2.5 V input VDD and a maximum drive supply voltage of 24 V. Perfect for driving power MOSFETs ...
TBD62003A series and TBD62004A series are DMOStransistor array ...
Description:
TBD62003A series and TBD62004A series are DMOStransistor array with 7 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 7 circuits built-in High voltage : VOUT = ...