Toshiba TBD62004AFWG(Z,EHZ 7 Power Switch IC 16-Pin, P-SOP

  • RS Stock No. 174-4049
  • Mfr. Part No. TBD62004AFWG(Z,EHZ
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TBD62003A series and TBD62004A series are DMOS transistor array with 7 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use

7 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = 500 mA/ch (MAX)
Input voltage(output on) : TBD62003A series 2.5 V (MIN)
TBD62004A series 7.0 V (MIN)
Input voltage(output off) : TBD62003A series 0.6 V (MAX)
TBD62004A series 1.0 V (MAX)
Package : PG type DIP16-P-300-2.54A
FG type SOP16-P-225-1.27
FNG type SSOP16-P-225-0.65B
FWG type P-SOP16-0410-1.27-002

Specifications
Attribute Value
Switch On Resistance 3.25Ω
Number of Channels 7
Maximum Operating Supply Voltage 25 V
Maximum Operating Current 0.5mA
Power Rating 1.47W
Mounting Type Surface Mount
Package Type P-SOP
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 10.1 x 4.04 x 1.55mm
Series TBD62004A
Temporarily out of stock - back order for despatch 17/03/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2000)
SGD 0.381
(exc. GST)
SGD 0.408
(inc. GST)
units
Per unit
Per Reel*
2000 - 2000
SGD0.381
SGD762.00
4000 - 8000
SGD0.351
SGD702.00
10000 +
SGD0.326
SGD652.00
*price indicative
Related Products
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications ...
TBD62064A series are DMOS transistor array with 4 ...
Description:
TBD62064A series are DMOS transistor array with 4 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 4 circuits built-in High voltage : VOUT = 50 V ...
TB62083A series and TB62084A series are DMOS transistor ...
Description:
TB62083A series and TB62084A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 8 circuits built-in High voltage : VOUT ...
TBD62783A series are DMOS transistor array with 8 ...
Description:
TBD62783A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 8 circuits built-in High voltage : VOUT = 50 V ...