ROHM BD2232G-GTR Power Switch IC, High Side Switch 5-Pin, SSOP

  • RS Stock No. 171-2144
  • Mfr. Part No. BD2232G-GTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD2232G and BD2233G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. BD2232G and BD2233G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.

Low On-Resistance (Typ. 100mΩ) N-channel MOSFET Built-in
Output Discharge Function
Over-Current Detection
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
Soft-Start Circuit
Input Voltage Range: 2.7V to 5.5V
Control Input Logic Active-High (BD2232G), Active-Low (BD2233G)
Applications:
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Blood Pressure Monitor
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Data Management Apparatus for Remote Healthcare
Embedded PC
MFP(Multi Function Printer)
Car Navigation
PND (Portable Navigation Device)
Digital Still Camera
Ultrasound System for Portable
Ultrasound System
Digital Video Camera
Solar Power Inverters

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance 145mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 160µA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 2.9 x 1.6 x 1.1mm
20 In stock for delivery within 3 working days
Price Each (In a Pack of 20)
SGD 0.579
(exc. GST)
SGD 0.62
(inc. GST)
units
Per unit
Per Pack*
20 - 80
SGD0.579
SGD11.58
100 - 180
SGD0.521
SGD10.42
200 - 480
SGD0.474
SGD9.48
500 - 980
SGD0.434
SGD8.68
1000 +
SGD0.401
SGD8.02
*price indicative
Packaging Options:
Related Products
The Linear Technology single and dual protected high ...
Description:
The Linear Technology single and dual protected high side switches offer low low RDS(ON) switching. The LTC1477 and LTC1478 series of high side switches have built-in protection against short-circuit and thermal overload conditions. These devices also have a built-in charge ...
The NCP434 and NCP435 are very low Ron ...
Description:
The NCP434 and NCP435 are very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with PMOS structure, leakage currents are eliminated by isolating connected ...
The High-side switch for memory card slot is ...
Description:
The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance ...
High side switch for USB is a high ...
Description:
High side switch for USB is a high side switch having over current protection used in power supply line of universal serial bus (USB). Its switch unit has two channels of N-channel power MOSFET, and current of 500mA as USB ...