ROHM BD2225G-TR Power Switch IC, High Side Switch 5-Pin, SSOP

  • RS Stock No. 171-2139
  • Mfr. Part No. BD2225G-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance has been 1 circuit integrated. Moreover, a soft start function, an under voltage lockout function and an over temperature protection function are integrated.

Single low on-resistance (Typ.=150mΩ) Nch MOSFETSoft start functionOver current protection circuitOver temperature protection circuitUnder voltage lockoutSSOP5 Package

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance 200mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 160µA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 2.9 x 1.6 x 1.1mm
40 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
SGD 0.622
(exc. GST)
SGD 0.666
(inc. GST)
units
Per unit
Per Pack*
10 - 90
SGD0.622
SGD6.22
100 - 240
SGD0.559
SGD5.59
250 - 490
SGD0.509
SGD5.09
500 - 990
SGD0.466
SGD4.66
1000 +
SGD0.431
SGD4.31
*price indicative
Packaging Options:
Related Products
BD82024FVJ is a Single Channel High Side Switch ...
Description:
BD82024FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, ...
BD2248G is low on-resistance N-channel MOSFEThigh-side power switches, ...
Description:
BD2248G is low on-resistance N-channel MOSFEThigh-side power switches, optimized for Universal Serial Bus (USB) applications. BD2248G is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Reverse Current Protection when Power Switch OffOutput Discharge ...
This is the product guarantees long time support ...
Description:
This is the product guarantees long time support in Industrial market. The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. ...
BD2246G and BD2247G are low on-resistance N-channel MOSFET ...
Description:
BD2246G and BD2247G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. BD2232G and BD2233G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Low On-Resistance (Typ. 100mΩ) N-channel ...