ROHM BD82034FVJ-GE2 Power Switch IC, High Side Switch 8-Pin, TSOP

  • RS Stock No. 171-2102
  • Mfr. Part No. BD82034FVJ-GE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD82034FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuits.

Over-Current Protection:2.5A
Control Input Logic:Active-High
Output Discharge Function
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
OCP Fast Response
Soft-Start Circuit
ESD Protection
Applications:
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
Monitor for Medical
CT Scanner
ECG(EKG)
Machine Vision Camera for Industrial
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance 105mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 120µA
Mounting Type Surface Mount
Package Type TSOP
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 3 x 3 x 0.85mm
975 In stock for delivery within 3 working days
Price Each (In a Pack of 25)
SGD 0.377
(exc. GST)
SGD 0.403
(inc. GST)
units
Per unit
Per Pack*
25 - 75
SGD0.377
SGD9.425
100 - 225
SGD0.34
SGD8.50
250 - 475
SGD0.309
SGD7.725
500 - 975
SGD0.283
SGD7.075
1000 +
SGD0.261
SGD6.525
*price indicative
Packaging Options:
Related Products
16-fold Low-Side Switch in Smart Power Technology (SPT) ...
Description:
16-fold Low-Side Switch in Smart Power Technology (SPT) with a Serial Peripheral Interface (SPI) and 16 open drain DMOS output stages. The TLE6240GP is protected by embedded protection functions and designed for automotive and industrial applications. The output stages are ...
BD2232G and BD2233G are low on-resistance N-channel MOSFET ...
Description:
BD2232G and BD2233G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. BD2232G and BD2233G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Low On-Resistance (Typ. 100mΩ) N-channel ...
BD2240G and BD2241G are low on-resistance N-channel MOSFET ...
Description:
BD2240G and BD2241G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. BD2232G and BD2233G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Low On-Resistance (Typ. 100mΩ) N-channel ...
BD2242G and BD2243G are low on-resistance N-channel MOSFET ...
Description:
BD2242G and BD2243G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications.BD2242G and BD2243G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Moreover, the range of Current limit ...