ROHM BD2052AFJ-E2, Dual Power Switch IC, High Side Switch 8-Pin, SOP

  • RS Stock No. 171-2094
  • Mfr. Part No. BD2052AFJ-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High side switch for USB is a high side switch having over current protection used in power supply line of universal serial bus (USB). Its switch unit has two channels of N-channel power MOSFET, and current of 500mA as USB standard can be flown to the respective channels. And, over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuit are built in.

Dual N-MOS high side switch
Continuous current load 0.5A
Soft start circuit
Over current detection
Thermal shutdown
Under voltage lockout
Open drain error flag output
Reverse-current protection when switch off
Applications:
Car Audio
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Blood Pressure Monitor
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
PPC (Plain Paper Copier)
Data Management Apparatus for Remote Healthcare
Embedded PC
Car Navigation
PND (Portable Navigation Device)
Ultrasound System for Portable
Ultrasound System
Solar Power Inverters

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance 180mΩ
Number of Channels 2
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 140µA
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 4.9 x 3.9 x 1.37mm
25 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 2.252
(exc. GST)
SGD 2.41
(inc. GST)
units
Per unit
Per Pack*
5 - 95
SGD2.252
SGD11.26
100 - 245
SGD2.03
SGD10.15
250 - 495
SGD1.844
SGD9.22
500 - 995
SGD1.692
SGD8.46
1000 +
SGD1.56
SGD7.80
*price indicative
Packaging Options:
Related Products
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
The PFC Controller solutions include Continuous Conduction Mode ...
Description:
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...