ROHM BD82028FVJ-GE2 Power Switch IC, High Side Switch 8-Pin, TSOP

  • RS Stock No. 171-2084
  • Mfr. Part No. BD82028FVJ-GE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD82028FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuits.

Over-Current Protection:1.0A
Control Input Logic:Active-High
Output Discharge Function
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
OCP Fast Response
Soft-Start Circuit
ESD Protection
Applications:
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
Monitor for Medical
CT Scanner
ECG(EKG)
Machine Vision Camera for Industrial
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance 90mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 120µA
Mounting Type Surface Mount
Package Type TSOP
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 3 x 3 x 0.85mm
Temporarily out of stock - back order for despatch 29/06/2020, delivery within 3 working days from despatch date
Price Each (In a Pack of 25)
SGD 1.07
(exc. GST)
SGD 1.14
(inc. GST)
units
Per unit
Per Pack*
25 - 75
SGD1.07
SGD26.75
100 - 225
SGD0.964
SGD24.10
250 - 475
SGD0.876
SGD21.90
500 - 975
SGD0.804
SGD20.10
1000 +
SGD0.741
SGD18.525
*price indicative
Packaging Options:
Related Products
HITFET™ low-side switches offer a compelling feature set ...
Description:
HITFET™ low-side switches offer a compelling feature set with its protection against over temperature, short circuit and overload conditions as well as ESD robustness. The HITFET™+ family based on a new technology provides an innovative technical concept for low-side switch ...
The High-side switch for memory card slot is ...
Description:
The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance ...
BD2232G and BD2233G are low on-resistance N-channel MOSFET ...
Description:
BD2232G and BD2233G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. BD2232G and BD2233G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Low On-Resistance (Typ. 100mΩ) N-channel ...
BD2240G and BD2241G are low on-resistance N-channel MOSFET ...
Description:
BD2240G and BD2241G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. BD2232G and BD2233G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Low On-Resistance (Typ. 100mΩ) N-channel ...