ROHM BD82034FVJ-GE2 Power Switch IC, High Side Switch 8-Pin, TSOP

  • RS Stock No. 171-2080
  • Mfr. Part No. BD82034FVJ-GE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD82034FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuits.

Over-Current Protection:2.5A
Control Input Logic:Active-High
Output Discharge Function
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
OCP Fast Response
Soft-Start Circuit
ESD Protection
Applications:
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
Monitor for Medical
CT Scanner
ECG(EKG)
Machine Vision Camera for Industrial
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance 105mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 120µA
Mounting Type Surface Mount
Package Type TSOP
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 3 x 3 x 0.85mm
Temporarily out of stock - back order for despatch 13/02/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 0.27
(exc. GST)
SGD 0.29
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD0.27
SGD675.00
*price indicative
Related Products
High-frequency clock and data signal multiplexer (MUX) devices ...
Description:
High-frequency clock and data signal multiplexer (MUX) devices capable of operating at speeds of up to 10 GHz with extremely fast rise and fall times. Various input and output configurations and logic-level standards are available, including CML, ECL, PECL, LVPECL ...
Low Input Offset Voltage: 250 μV (maximum)Rail-to-Rail OutputLow ...
Description:
Low Input Offset Voltage: 250 μV (maximum)Rail-to-Rail OutputLow Input Bias Current: 80 pA (maximum at +85°C)Low Quiescent Current: 25 μA (maximum)Power Supply Voltage: 2.5V to 6.0VUnity-Gain StableChip Select (CS) Capability: MCP608Industrial Temperature Range: -40°C to +85°CNo Phase ReversalAvailable in Single, ...
Hexiwear combines style and usability found in high-end ...
Description:
Hexiwear combines style and usability found in high-end consumer devices, with the functionality of sophisticated engineering development platforms, the Hexiwear Workstation offers you the choice of expandability. Equipped with 4 mikroBUS™ sockets, an onboard programmer and debugger, a microSD card ...
FAN4146: Low Power Controller for AC outlet Appliance ...
Description:
FAN4146: Low Power Controller for AC outlet Appliance Leakage Circuit Interrupters (ALCI) and two-wire Residual Current Devices (RCD)FAN4147: Low Power Ground Fault Interrupter (GFI) and two-wire Residual Current Devices (RCD)Precision Sense Amplifier and Bandgap ReferenceBuild-in AC RectifierDirect DC Coupled to ...