ROHM BD6520F-E2 Power Switch IC, Low Side Switch 8-Pin, SOP

  • RS Stock No. 171-2071
  • Mfr. Part No. BD6520F-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The power switch for expansion module is a power management switch having one circuit of N-channel Power MOS FET. The switch realizes 50mO(Typ.) ON resistance. The switch turns on smoothly by the built-in charge pump, therefore, it is possible to reduce inrush current at switch on. And soft start control by external capacitor is available. Further, it has a discharge circuit that discharges electric charge from capacitive load at switch off, Under voltage lockout circuit, and a thermal shutdown circuit.

Low on resistance (50mΩ, Typ.) N-MOS switch built in
Maximum output current: 2A
Discharge circuit built in
Soft start control circuit built in
Under voltage lockout (UVLO) circuit built in
Thermal shutdown (Output off latching)
Reverse current flow blocking at switch off (only BD6522F)
Applications:
Digital Still Camera
Mobile Phone
Digital Video Camera

Specifications
Attribute Value
Power Switch Topology Low Side
Power Switch Type Low Side Switch
Switch On Resistance 85mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 220µA
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Dimensions 5 x 4.4 x 1.5mm
Temporarily out of stock - back order for despatch 26/02/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 1.781
(exc. GST)
SGD 1.906
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD1.781
SGD4,452.50
*price indicative
Related Products
The NCP451 is a very low Ron MOSFET ...
Description:
The NCP451 is a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with NMOS structure, leakage currents are eliminated by isolating connected IC ...
The NCP456R and NCP457 are power load switch ...
Description:
The NCP456R and NCP457 are power load switch with very low Ron NMOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a best in class current consumption optimization with NMOS structure, ...
The ecoSWITCH NCP45520, NCP45521 series of load management ...
Description:
The ecoSWITCH NCP45520, NCP45521 series of load management devices provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra low on-resistance these devices offer ...
The NCP434 and NCP435 are very low Ron ...
Description:
The NCP434 and NCP435 are very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with PMOS structure, leakage currents are eliminated by isolating connected ...