MPN

Maxim Integrated MAX14002AAP+, 1 Power Switch IC 20-Pin, SSOP

RS Stock No.:
168-2879
Mfr. Part No.:
MAX14002AAP+
Manufacturer:
Maxim Integrated
Maxim Integrated

This image is representative of the product range


Available for back order.
Add to Basket
units

Added

Price Each (In a Tube of 66)

SGD9.323

(exc. GST)

SGD9.976

(inc. GST)

unitsPer unitPer Tube*
66 +SGD9.323SGD615.318
*price indicative
RS Stock No.:
168-2879
Mfr. Part No.:
MAX14002AAP+
Manufacturer:
Maxim Integrated

Legislation and Compliance


Product Details



Note


Specifications

AttributeValue
Number of Channels1
Maximum Operating Supply Voltage3.6 V, 5.5 V
Maximum Operating Current1.5 mA, 8mA
Mounting TypeSurface Mount
Package TypeSSOP
Pin Count20
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Dimensions7.33 x 5.38 x 1.78mm
SeriesMAX14002
Available for back order.
Add to Basket
units

Added

Price Each (In a Tube of 66)

SGD9.323

(exc. GST)

SGD9.976

(inc. GST)

unitsPer unitPer Tube*
66 +SGD9.323SGD615.318
*price indicative