Toshiba TBD62083AFG(Z,EL) 8 Power Switch IC, High Side 18-Pin, SOP

  • RS Stock No. 144-5115
  • Mfr. Part No. TBD62083AFG(Z,EL)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MOSFET Driver Arrays, Toshiba

DMOS transistor arrays suitable for driving multiple resistive or inductive loads. The TBD62083 series are octal N-channel MOSFET drivers with clamping diodes and common ground and supply pins. The inputs are compatible with low voltage driving sources.

Relay and Inductive Load Drivers

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side
Number of Channels 8
Maximum Operating Supply Voltage 0.6 (OFF) V, 25 (ON) V
Maximum Operating Current 0.1 (ON) mA, 1 (OFF) μA
Mounting Type Surface Mount
Package Type SOP
Pin Count 18
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 13 x 7 x 2mm
Series TBD62083A
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 1000)
SGD 0.761
(exc. GST)
SGD 0.814
(inc. GST)
units
Per unit
Per Reel*
1000 +
SGD0.761
SGD761.00
*price indicative
Related Products
The MAX14912/MAX14913 have eight 640mA smart high-side switches ...
Description:
The MAX14912/MAX14913 have eight 640mA smart high-side switches that can also be configured as push-pull drivers for high-speed switching. The propagation delay from input to switching of the high-side/low-side drivers is 1μs (max). Each high-side driver has a low on-resistance ...
The High-side switch for memory card slot is ...
Description:
The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance ...
Single channel high side switch IC for USB ...
Description:
Single channel high side switch IC for USB port is a high side switch having over current protection used in power supply line of universal serial bus (USB). N-channel power MOSFET of low on resistance and low supply current are ...
BD82024FVJ is a Single Channel High Side Switch ...
Description:
BD82024FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, ...