- RS Stock No.:
- 405-0790
- Mfr. Part No.:
- H-OU-19
- Manufacturer:
- Cosel
40 In Global stock for delivery within 4 working day(s)
140 In Global stock for delivery within 3 working day(s)
Added
Price Each
SGD13.22
(exc. GST)
SGD14.41
(inc. GST)
Units | Per unit |
1 - 9 | SGD13.22 |
10 - 49 | SGD12.94 |
50 + | SGD12.54 |
- RS Stock No.:
- 405-0790
- Mfr. Part No.:
- H-OU-19
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel's power harness
Assembled connector power I/O harness
Crimped connector to free ends, length 500mm
Crimped connector to free ends, length 500mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Wire Harness |
For Use With | LDC |