- RS Stock No.:
- 185-6177
- Mfr. Part No.:
- RSKN-2006
- Manufacturer:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 185-6177
- Mfr. Part No.:
- RSKN-2006
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This extensive series covers a wide range of industrial and medical applications, including models utilising amorphous core technology that protect against damaging high voltage pulses. With current ratings of 0.5A to 1,000A, the series is available with 250V single phase or 500V three-phase inputs. DIN rail (up to 30A) or chassis mounting case styles are offered, along with a choice of standard or medical leakage versions.
Extensive range of product
Single or three phase input
Safety Agency Approved
RoHS Compliant
Applications
General Purpose Industrial
Single or three phase input
Safety Agency Approved
RoHS Compliant
Applications
General Purpose Industrial
Specifications
Attribute | Value |
---|---|
Accessory Type | EMC Filter |
Series | RSKN |
Standards Met | CSA C22.2 No.8, EN60939, UL1283 |
Input Current Range | 6A |
Filter Type | EMC |