XP Power AC Adapter for use with Plug In Adapters, AMF 36 Series
- RS Stock No.:
- 516-774
- Distrelec Article No.:
- 304-47-050
- Mfr. Part No.:
- AMF PLUG UK
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 box of 250 units)*
SGD659.97
(exc. GST)
SGD719.37
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD659.97 | SGD2.64 |
*price indicative
- RS Stock No.:
- 516-774
- Distrelec Article No.:
- 304-47-050
- Mfr. Part No.:
- AMF PLUG UK
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Accessory Type | AC Adapter | |
| Product Type | AC Adapter | |
| For Use With | Plug In Adapters | |
| Series | AMF 36 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Accessory Type AC Adapter | ||
Product Type AC Adapter | ||
For Use With Plug In Adapters | ||
Series AMF 36 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The XP Power Wall plug adaptors comply with medical, home-healthcare and ITE approvals along with the latest energy efficiency level VI standards with high Active mode efficiency and extremely low no load power consumption.
Interchangeable mains connectors
Input voltage range 80 to 264VAC
Output voltages from 5V to 48VDC
Related links
- XP Power AC Adapter for use with Plug In Adapters, AMF 36 Series
- XP Power AC Adapter for use with Plug In Adapters, ACM Series
- XP Power 250 W External Medical Power Supply AC/DC Adapter IEC 320 C14 19V Output, 2.9 A
- XP Power 65 W Power Adapter AC/DC Adapter US UK 24V dc Output, 2.71 A
- XP Power 200 W Desktop Adapter AC/DC Adapter IEC 320 C14 19V Output, 2.4 A
- XP Power 90 W AC/DC Power Supply AC/DC Adapter IEC 24V dc Output, 3.75 A
- XP Power 160 W Desktop Adapter AC/DC Adapter IEC 320 C14 12V Output, 2 A
- XP Power 300 W External Medical Power Supply AC/DC Adapter IEC 320 C14 48V Output, 3.5 A
