PULS Power Supply Accessory for use with MLY Series, ML Series
- RS Stock No.:
- 328-225
- Distrelec Article No.:
- 303-31-026
- Mfr. Part No.:
- MLY02.100
- Manufacturer:
- PULS
Subtotal (1 unit)*
SGD66.10
(exc. GST)
SGD72.05
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD66.10 |
*price indicative
- RS Stock No.:
- 328-225
- Distrelec Article No.:
- 303-31-026
- Mfr. Part No.:
- MLY02.100
- Manufacturer:
- PULS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Accessory Type | Power Supply Module | |
| Product Type | Power Supply Accessory | |
| For Use With | MLY Series | |
| Series | ML | |
| Standards/Approvals | UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Accessory Type Power Supply Module | ||
Product Type Power Supply Accessory | ||
For Use With MLY Series | ||
Series ML | ||
Standards/Approvals UL 60950-1 | ||
The PULS Redundancy module designed for 1+1 and N+1 redundant systems, featuring two input channels for connection to power supplies with up to 5A output current and one output capable of carrying nominal currents up to 10A.
Compact design
Distribution terminal for negative pole included
Dual input w/ single output
Compact size is 45mm wide
Spring clamp terminal
Related links
- PULS Power Supply Accessory U Series Series
- PULS Power Supply Accessory Y Series Series
- PULS Power Supply Accessory YR40 Series
- PULS Redundancy module, MiniLine MLY Series
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 24V dc dc Output
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- PULS DIMENSION C-Line Switched Mode DIN Rail Power Supply 12V dc dc Output
- PULS Redundancy module, for use with 1+1 Redundancy with Automated Load Sharing
