PREMINES , 230 mm 280mm, P40 Grit, P40 Grade
- RS Stock No.:
- 279-5068
- Mfr. Part No.:
- 4007838
- Manufacturer:
- PREMINES
Subtotal (1 pack of 25 units)*
SGD55.90
(exc. GST)
SGD60.925
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | SGD2.236 | SGD55.90 |
*price indicative
- RS Stock No.:
- 279-5068
- Mfr. Part No.:
- 4007838
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Sheet | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P40 | |
| Grade | P40 | |
| Length | 230mm | |
| Width | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Sheet | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P40 | ||
Grade P40 | ||
Length 230mm | ||
Width 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sandpaper presents distinct advantages with paper enriched in super flexible latex, facilitating access to hard to reach areas. The combination of flexibility and resilience ensures a smooth finish, making it ideal for hand sanding applications. Its versatility extends to various materials, including plaster, wood, painting, PVC and car body work.
Self sharpening grits
Anti clogging treatment
Long lasting performance
Excellent for finishing works
